TJA1052IT/5Y

DigiKey Part Number
568-11942-2-ND - Tape & Reel (TR)
568-11942-1-ND - Cut Tape (CT)
568-11942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1052IT/5Y
Description
DGTL ISOL 5000VRMS 1CH CAN 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN Digital Isolator 5000Vrms 1 Channel 5Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TJA1052IT/5Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
CAN
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.25V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.31000¥62.31
10¥56.31100¥563.11
25¥53.69560¥1,342.39
100¥46.62270¥4,662.27
250¥44.52704¥11,131.76
500¥40.59830¥20,299.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥35.35979¥35,359.79
2,000¥34.05021¥68,100.42
Manufacturers Standard Package