Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,738 In Stock | 1 : ¥22.08000 Cut Tape (CT) 2,000 : ¥10.12515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 2.4ns, 2.4ns | 2.25V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,461 In Stock | 1 : ¥68.26000 Cut Tape (CT) 850 : ¥49.77302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | Yes | 4 | 3/1 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 15.7ns, 15.7ns | 5ns | 2.5ns, 2.4ns | 2.97V ~ 3.63V, 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
8,816 In Stock | 1 : ¥28.56000 Cut Tape (CT) 2,000 : ¥14.32030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 6 | 3/3 | Unidirectional | 5000Vrms | 50kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
2,373 In Stock | 1 : ¥81.78000 Cut Tape (CT) 850 : ¥53.23462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | Yes | 4 | 3/1 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 15.7ns, 15.7ns | 5ns | 2.5ns, 2.4ns | 2.97V ~ 3.63V, 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |