Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,924 In Stock 28,548 Factory | 1 : ¥32.51000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485 | No | 2 | 2/0 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 25Mbps | 30.7ns, 32.1ns | 4ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
480 In Stock 16,468 Factory | 1 : ¥79.32000 Tube | - | Tube | Active | Capacitive Coupling | I2C | No | 2 | 2/2 | Bidirectional | 5000Vrms | 25kV/µs (Typ) | - | - | 65ns, 95ns | - | 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
300 In Stock 3,744 Factory | 1 : ¥38.00000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485 | No | 2 | 1/1 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC |