Digital Isolators

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-ISO674xISO774x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
Capacitive CouplingMagnetic Coupling
Type
CAN, RS232, RS485, SPIGeneral Purpose
Number of Channels
234
Inputs - Side 1/Side 2
2/02/13/14/0
Voltage - Isolation
3000Vrms5000Vrms
Common Mode Transient Immunity (Min)
85kV/µs100kV/µs
Data Rate
50Mbps100Mbps150Mbps
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns16ns, 16ns18ns, 18ns
Pulse Width Distortion (Max)
3ns4.9ns7ns
Rise / Fall Time (Typ)
1.3ns, 1.4ns2.4ns, 2.4ns2.5ns, 2.5ns4.5ns, 4.5ns (Max)
Voltage - Supply
1.8V ~ 5.5V2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADUM120N0WBRZ
DGTL ISO 3000VRMS 2CH GP 8SOIC
Analog Devices Inc.
1,326
In Stock
1 : ¥22.78000
Tube
-
Tube
Active
Magnetic Coupling
General Purpose
No
2
2/0
Unidirectional
3000Vrms
100kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.8V ~ 5.5V
Automotive
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
ISO6741DWR
GENERAL-PURPOSE, QUAD-CHANNEL, 3
Texas Instruments
4,649
In Stock
1 : ¥24.23000
Cut Tape (CT)
2,000 : ¥10.14787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
4
3/1
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
4.5ns, 4.5ns (Max)
2.25V ~ 5.5V
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7731DWR
DGTL ISO 5000VRMS 3CH GP 16SOIC
Texas Instruments
3,323
In Stock
1 : ¥24.57000
Cut Tape (CT)
2,000 : ¥12.33272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
3
2/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.3ns, 1.4ns
2.25V ~ 5.5V
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7740DWR
DGTL ISO 5000VRMS 4CH GP 16SOIC
Texas Instruments
5,253
In Stock
1 : ¥26.10000
Cut Tape (CT)
2,000 : ¥13.11330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7741FBDWR
DIG ISO - ENHANCED BASIC - MYNA
Texas Instruments
1,742
In Stock
1 : ¥27.20000
Cut Tape (CT)
2,000 : ¥9.26111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 5

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.