ISO7741FBDWR | |
---|---|
DigiKey Part Number | 296-ISO7741FBDWRTR-ND - Tape & Reel (TR) 296-ISO7741FBDWRCT-ND - Cut Tape (CT) 296-ISO7741FBDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7741FBDWR |
Description | DIG ISO - ENHANCED BASIC - MYNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741FBDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
10 | ¥24.44100 | ¥244.41 |
25 | ¥23.10640 | ¥577.66 |
100 | ¥20.02460 | ¥2,002.46 |
250 | ¥18.99784 | ¥4,749.46 |
500 | ¥17.04680 | ¥8,523.40 |
1,000 | ¥14.37675 | ¥14,376.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.26153 | ¥18,523.06 |
6,000 | ¥8.91851 | ¥53,511.06 |