Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,133 In Stock | 1 : ¥54.75000 Cut Tape (CT) 1,000 : ¥31.06498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
817 In Stock | 1 : ¥59.51000 Cut Tape (CT) 400 : ¥42.47613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | No | 2 | 1/1 | Unidirectional | 5000Vrms | 25kV/µs | 16Mbps | 60ns, 60ns | - | - | 3V, 5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
4,319 In Stock | 1 : ¥77.75000 Cut Tape (CT) 1,000 : ¥45.67015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 2500Vrms | 25kV/µs | 90Mbps | 32ns, 32ns | 2ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
3,961 In Stock | 1 : ¥80.51000 Cut Tape (CT) 1,000 : ¥45.67015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 90Mbps | 32ns, 32ns | 2ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
3,752 In Stock | 1 : ¥77.75000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 2500Vrms | 25kV/µs | 90Mbps | 32ns, 32ns | 2ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |