Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,841 In Stock | 1 : ¥51.18000 Cut Tape (CT) 1,250 : ¥26.11953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 8 | 8/0 | Unidirectional | 2500Vrms | 200kV/µs | 250kbps | - | - | 3.9ns, 3.7ns | 2.25V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-QSOP | ||
0 In Stock Check Lead Time | 1 : ¥123.97000 Tube | - | Tube | Active | Magnetic Coupling | RS232, USB | Yes | 1 | 1/0 | Unidirectional | 5700Vrms | 40kV/µs | 480Mbps | 650ns, 600ns | - | 300ns, 350ns (Max) | 3V ~ 3.6V, 3V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC-IC |