Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
635 In Stock | 1 : ¥314.52000 Tube | - | Tube | Active | Magnetic Coupling | LVDS | No | 4 | 4/0 | Unidirectional | 5700Vrms | 40kV/µs | 2.5Gbps | 2.8ns, 2.8ns | - | 180ns, 180ns (Max) | 1.7V ~ 1.9V | -40°C ~ 125°C | Surface Mount | 28-BSSOP (0.295", 7.50mm Width) | 28-SOIC-W-FP | ||
2,061 In Stock | 1 : ¥47.27000 Cut Tape (CT) 2,000 : ¥23.41036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | No | 5 | 4/3 | Bidirectional, Unidirectional | 5000Vrms | 50kV/µs | 50Mbps | 18ns, 18ns | 7ns | 6ns, 6ns (Max) | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥98.19000 Cut Tape (CT) 1,000 : ¥62.19920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | SPI | No | 4 | 3/1 | Unidirectional | 5000Vrms | 25kV/µs | 34Mbps | 14ns, 14ns | 2ns | 2.5ns, 2.5ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC-IC |