Digital Isolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
23
Inputs - Side 1/Side 2
2/02/1
Voltage - Isolation
2500Vrms5700Vrms
Common Mode Transient Immunity (Min)
25kV/µs70kV/µs
Data Rate
1Mbps100Mbps
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns475ns, 475ns
Pulse Width Distortion (Max)
4.1ns14ns
Rise / Fall Time (Typ)
1ns, 1ns1.7ns, 1.9ns
Voltage - Supply
2.25V ~ 5.5V3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ISO7220ADR
DGTL ISO 2500VRMS 2CH GP 8SOIC
Texas Instruments
3,491
In Stock
1 : ¥24.57000
Cut Tape (CT)
2,500 : ¥12.31041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
25kV/µs
1Mbps
475ns, 475ns
14ns
1ns, 1ns
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
ISO7831FDWR
DGTL ISO 5700VRMS 3CH GP 16SOIC
Texas Instruments
3,306
In Stock
1 : ¥59.25000
Cut Tape (CT)
2,000 : ¥24.17546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
3
2/1
Unidirectional
5700Vrms
70kV/µs
100Mbps
16ns, 16ns
4.1ns
1.7ns, 1.9ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.