24-BBGA Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
204 In Stock | 1 : ¥97.76000 Tray | Tray | Active | Magnetic Coupling | I2C | No | 6 | 3/3 | Unidirectional | 3500Vrms | 50kV/µs | 400kHz | 250ns, 250ns | - | 250ns, 250ns (Max) | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-BBGA | 24-BGA (9x6.25) | |||
5 In Stock | 1 : ¥97.76000 Tray | Tray | Active | Magnetic Coupling | SPI | No | 6 | 3/3 | Unidirectional | 3500Vrms | 50kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-BBGA | 24-BGA (9x6.25) | |||
137 In Stock | 1 : ¥126.41000 Tray | Tray | Active | Magnetic Coupling | SPI | No | 6 | 3/3 | Unidirectional | 3500Vrms | 50kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 24-BBGA | 24-BGA (9x6.25) | |||
164 In Stock | 1 : ¥129.39000 Tray | Tray | Active | Magnetic Coupling | SPI | No | 6 | 3/3 | Unidirectional | 3500Vrms | 50kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 24-BBGA | 24-BGA (9x6.25) | |||
14 In Stock | 1 : ¥184.05000 Tray | Tray | Active | Magnetic Coupling | I2C | No | 6 | 3/3 | Unidirectional | 3500Vrms | 50kV/µs | 400kHz | 250ns, 250ns | - | 250ns, 250ns (Max) | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 24-BBGA | 24-BGA (9x6.25) | |||
19 In Stock | 1 : ¥126.41000 Tray | Tray | Active | Magnetic Coupling | I2C | No | 6 | 3/3 | Unidirectional | 3500Vrms | 50kV/µs | 400kHz | 250ns, 250ns | - | 250ns, 250ns (Max) | 3V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 24-BBGA | 24-BGA (9x6.25) |