LTM2892HY-I#PBF | |
---|---|
DigiKey Part Number | LTM2892HY-I#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2892HY-I#PBF |
Description | DGTL ISOL 3500VRMS 6CH I2C 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 3500Vrms 6 Channel 400kHz 50kV/µs CMTI 24-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM2892HY-I#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 250ns, 250ns (Max) | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (9x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.05000 | ¥184.05 |
10 | ¥138.84200 | ¥1,388.42 |
260 | ¥116.62492 | ¥30,322.48 |
520 | ¥107.10454 | ¥55,694.36 |