NCP1566MNTXG | |
---|---|
DigiKey Part Number | 488-NCP1566MNTXGTR-ND - Tape & Reel (TR) 488-NCP1566MNTXGCT-ND - Cut Tape (CT) 488-NCP1566MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1566MNTXG |
Description | IC PWM CTLR ACT CLAMP 24QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 120V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 80.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Ramp, Soft Start, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.33000 | ¥29.33 |
10 | ¥26.37100 | ¥263.71 |
25 | ¥24.92880 | ¥623.22 |
100 | ¥20.49560 | ¥2,049.56 |
250 | ¥18.39084 | ¥4,597.71 |
500 | ¥17.72606 | ¥8,863.03 |
1,000 | ¥14.73482 | ¥14,734.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.71140 | ¥54,845.60 |