DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
205 In Stock | 1 : ¥41.13000 Tray | - | Tray | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.5V ~ 60V | 2.2MHz | 97% | Yes | Yes | - | Current Limit | -40°C ~ 125°C (TA) | - | - | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-SWTQFN (4x4) | ||
8,906 In Stock | 1 : ¥108.22000 Cut Tape (CT) 2,500 : ¥63.75912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 3.5V ~ 65V | 100kHz ~ 2.2MHz | 100% | Yes | Yes | - | Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 40-VFQFN Exposed Pad | 40-VQFNP (6x6) | ||
0 In Stock Check Lead Time | 3,000 : ¥20.57867 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Automotive | AEC-Q100 | - | - | - |