UCC28C43QDRQ1 | |
---|---|
DigiKey Part Number | 296-50461-2-ND - Tape & Reel (TR) 296-50461-1-ND - Cut Tape (CT) 296-50461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C43QDRQ1 |
Description | BICMOS CURRENT MODE PWM CONTROLL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C43QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 18V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.38400 | ¥143.84 |
25 | ¥13.56800 | ¥339.20 |
100 | ¥11.55830 | ¥1,155.83 |
250 | ¥10.85300 | ¥2,713.25 |
500 | ¥9.49636 | ¥4,748.18 |
1,000 | ¥7.86839 | ¥7,868.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.32577 | ¥18,314.42 |
5,000 | ¥7.05445 | ¥35,272.25 |
12,500 | ¥6.78312 | ¥84,789.00 |