DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,745 In Stock | 1 : ¥53.30000 Cut Tape (CT) 2,500 : ¥24.89782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 100V | 200kHz, 535kHz | - | Yes | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
9,155 In Stock | 1 : ¥100.99000 Cut Tape (CT) 2,500 : ¥61.54609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 2 | 1 | 4V ~ 38V | 200kHz ~ 640kHz | 90% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) |