DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,663 In Stock | 1 : ¥57.30000 Cut Tape (CT) 2,000 : ¥31.30358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 1 | 4.2V ~ 55V | 100kHz ~ 600kHz | 100% | Yes | Yes | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
1,140 In Stock 420 Factory | 1 : ¥83.57000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 14V | 300kHz ~ 1MHz | 95% | Yes | Yes | PMBus | Current Limit, Enable, Power Good | -40°C ~ 85°C (TA) | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) |