DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
861 In Stock | 1 : ¥100.99000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 2 | 1 | 4V ~ 38V | 200kHz ~ 640kHz | 90% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 28-SSOP (0.154", 3.90mm Width) | 28-SSOP | ||
1,376 In Stock | 1 : ¥73.53000 Cut Tape (CT) 2,500 : ¥40.18174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 1 | 5V ~ 70V | 50kHz ~ 800kHz | 90% (Typ) | Yes | Yes | - | Current Limit, Dead Time Control, Frequency Control, Phase Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) |