LTC7878AUH#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC7878AUH#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7878AUH#TRPBFCT-ND - Cut Tape (CT) 505-LTC7878AUH#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7878AUH#TRPBF |
Description | 80V PEAK CURRENT MODE BUCK-BOOST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 70V | |
Frequency - Switching | 50kHz ~ 800kHz | |
Duty Cycle (Max) | 90% (Typ) | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Frequency Control, Phase Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.18355 | ¥100,458.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.01000 | ¥71.01 |
10 | ¥64.17600 | ¥641.76 |
25 | ¥61.19240 | ¥1,529.81 |
100 | ¥53.13470 | ¥5,313.47 |
250 | ¥50.74644 | ¥12,686.61 |
500 | ¥46.26882 | ¥23,134.41 |
1,000 | ¥40.29865 | ¥40,298.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.54000 | ¥73.54 |
10 | ¥66.45400 | ¥664.54 |
25 | ¥63.36480 | ¥1,584.12 |
100 | ¥55.02070 | ¥5,502.07 |
250 | ¥52.54772 | ¥13,136.93 |
500 | ¥47.91116 | ¥23,955.58 |
1,000 | ¥41.72907 | ¥41,729.07 |