DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,603 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,500 : ¥1.29161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Down, Step-Up/Step-Down | Positive | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | 2 | 1 | 7V ~ 40V | 1kHz ~ 300kHz | 45% | No | No | - | Dead Time Control, Frequency Control | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
45,375 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.75338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up | Positive | Boost | 1 | 1 | 1.8V ~ 8V | 200kHz | 85% | No | No | - | Enable | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
19,746 In Stock | 1 : ¥15.73000 Cut Tape (CT) 3,000 : ¥6.58844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PWM | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 30V | 1.25MHz | 85% | No | No | - | Enable | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6W | ||
2,533 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥7.65033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 45V | 100kHz ~ 2.2MHz | 93% | No | Yes | - | Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x2) | ||
5,307 In Stock | 1 : ¥18.53000 Cut Tape (CT) 2,000 : ¥8.46173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 60V | 100kHz ~ 2.2MHz | 93% | No | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP |