DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,989 In Stock | 1 : ¥30.01000 Cut Tape (CT) 1,000 : ¥15.85655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive, Isolation Capable | Buck | 2 | 2 | 11V ~ 18V | 48.25kHz ~ 1MHz | 50% | Yes | No | - | Dead Time Control, Enable, Soft Start | -25°C ~ 125°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | PG-DSO-20-45 | ||
0 In Stock Check Lead Time | 1 : ¥24.91000 Cut Tape (CT) 2,500 : ¥11.39204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive, Isolation Capable | Buck, Half-Bridge | 2 | 2 | 12V ~ 18V | Up to 500Hz | 50% | Yes | No | - | Enable, Frequency Control | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |