DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,513 In Stock | 1 : ¥55.68000 Cut Tape (CT) 2,000 : ¥28.96790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | - | Positive | Full-Bridge | 6 | 1 | 8V ~ 17V | Up to 1MHz | 95% | Yes | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
219 In Stock | 1 : ¥101.72000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Half-Bridge | 4 | 1 | 9V ~ 20V | Up to 300kHz | 50% | Yes | Yes | - | Frequency Control, Ramp, Soft Start | 0°C ~ 70°C (TA) | - | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | ||
3,873 In Stock | 1 : ¥55.68000 Cut Tape (CT) 2,000 : ¥30.42790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Full-Bridge | 6 | 1 | 8V ~ 17V | 50kHz ~ 1MHz | 95% | Yes | Yes | - | Dead Time Control, Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
50 In Stock 141 Marketplace | 1 : ¥56.70000 Tube | - | Bulk Tube | Active | PWM | - | Positive | Phase-Shifted Full-Bridge | 1 | 1 | 10V ~ 16.5V | 1MHz | 100% | - | Yes | - | Frequency Control, Soft Start, Sync | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |