UC3879N | |
---|---|
DigiKey Part Number | 296-11335-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3879N |
Description | IC REG CTRLR HALF-BRIDGE 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3879N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Half-Bridge | |
Number of Outputs | 4 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 20V | |
Frequency - Switching | Up to 300kHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.72000 | ¥101.72 |
20 | ¥93.46050 | ¥1,869.21 |
40 | ¥89.58550 | ¥3,583.42 |
100 | ¥78.93230 | ¥7,893.23 |
260 | ¥75.05846 | ¥19,515.20 |
500 | ¥70.21584 | ¥35,107.92 |
1,000 | ¥64.40485 | ¥64,404.85 |