DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,497 In Stock | 1 : ¥58.06000 Cut Tape (CT) 2,500 : ¥31.70036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, SEPIC | 1 | 1 | 5.5V ~ 100V | 100kHz ~ 1MHz | - | No | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
15,089 In Stock | 1 : ¥65.20000 Cut Tape (CT) 2,500 : ¥35.60711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Flyback, SEPIC | 1 | 1 | 2.5V ~ 36V | 50kHz ~ 1MHz | 92% | No | Yes | - | Enable, Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
892 In Stock | 1 : ¥65.20000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Flyback, SEPIC | 1 | 1 | 2.5V ~ 36V | 50kHz ~ 1MHz | 92% | No | Yes | - | Enable, Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |