DC DC Switching Controllers

Results: 2
Manufacturer
onsemiTexas Instruments
Series
-SWITCHMODE™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-Down, Step-Up/Step-DownStep-Up, Step-Down, Step-Up/Step-Down
Topology
Buck, Boost, FlybackBuck, Push-Pull
Number of Outputs
12
Voltage - Supply (Vcc/Vdd)
3.6V ~ 40V7V ~ 40V
Frequency - Switching
20kHz ~ 500kHz200kHz
Duty Cycle (Max)
48%100%
Synchronous Rectifier
NoYes
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
TL494BDR2G
IC REG CTRLR BCK/PSH-PULL 16SOIC
onsemi
9,148
In Stock
1 : ¥9.28000
Cut Tape (CT)
2,500 : ¥3.74410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Down, Step-Up/Step-Down
Positive
Buck, Push-Pull
2
1
7V ~ 40V
200kHz
48%
Yes
No
-
Dead Time Control, Frequency Control
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8-SOIC
TL5001AQDRG4Q1
IC REG CTRLR BCK/BST/FLYBK 8SOIC
Texas Instruments
4,579
In Stock
31,606
Marketplace
1 : ¥36.98000
Cut Tape (CT)
2,500 : ¥18.54557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Transistor Driver
Step-Up, Step-Down, Step-Up/Step-Down
Positive
Buck, Boost, Flyback
1
1
3.6V ~ 40V
20kHz ~ 500kHz
100%
No
No
-
Dead Time Control, Frequency Control
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.