UC2526AN

DigiKey Part Number
296-11156-5-ND
Manufacturer
Manufacturer Product Number
UC2526AN
Description
IC REG CTRLR MULT TOPOLOGY 18DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2526AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 35V
Frequency - Switching
1Hz ~ 600kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Reset, Soft Start
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.98000¥32.98
20¥29.62950¥592.59
40¥28.01025¥1,120.41
100¥24.27670¥2,427.67
260¥23.03138¥5,988.16
500¥20.66620¥10,333.10
1,000¥17.42926¥17,429.26
2,500¥16.55779¥41,394.47
5,000¥15.93532¥79,676.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.