LM5022MM/NOPB

DigiKey Part Number
LM5022MM/NOPBTR-ND - Tape & Reel (TR)
LM5022MM/NOPBCT-ND - Cut Tape (CT)
LM5022MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5022MM/NOPB
Description
IC REG CTRLR BOOST/SEPIC 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5022MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
6V ~ 60V
Frequency - Switching
200kHz ~ 990kHz
Duty Cycle (Max)
95%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.05000¥53.05
10¥47.88700¥478.87
25¥45.65840¥1,141.46
100¥39.64540¥3,964.54
250¥37.86340¥9,465.85
500¥34.52260¥17,261.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥30.06812¥30,068.12
2,000¥28.95447¥57,908.94
Manufacturers Standard Package