DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,991 In Stock | 1 : ¥53.30000 Cut Tape (CT) 2,500 : ¥24.89782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 100V | 200kHz, 535kHz | - | Yes | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
110 In Stock | 1 : ¥114.68000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 1 | 4V ~ 60V | 645kHz ~ 2.1MHz | 95% | Yes | Yes | - | Current Limit, Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,237 In Stock | 1 : ¥84.59000 Cut Tape (CT) 250 : ¥44.00432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 1 | 3.5V ~ 42V | 100kHz ~ 600kHz | - | Yes | Yes | - | Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP |