DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,472 In Stock | 1 : ¥83.82000 Cut Tape (CT) 3,000 : ¥45.76460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PWM | Step-Down | Positive | Buck | 2 | 16 | 2.9V ~ 3.6V | 200kHz ~ 2MHz | - | No | No | I2C, PMBus | Current Limit, Enable, Frequency Control, On Time Control, Ramp, Soft Start | -40°C ~ 120°C (TA) | Surface Mount | 56-PowerVFQFN | 56-QFN (7x7) | ||
115 In Stock 11,270 Factory | 1 : ¥54.41000 Tray | - | Tray | Active | PWM | Step-Down | Positive | Buck | 2 | 2 | 3.135V ~ 3.465V | 200kHz ~ 2MHz | - | No | No | PMBus, SMBus | Current Limit, Enable, Frequency Control, Phase Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (4x4) | ||
2,976 In Stock | 1 : ¥83.82000 Cut Tape (CT) 3,000 : ¥45.76460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PWM | Step-Down | Positive | Buck | 2 | 16 | 2.9V ~ 3.6V | 200kHz ~ 2MHz | - | No | No | I2C, PMBus | Current Limit, Enable, Frequency Control, On Time Control, Ramp, Soft Start | -40°C ~ 120°C (TA) | Surface Mount | 56-PowerVFQFN | 56-QFN (7x7) |