DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,153 In Stock | 1 : ¥76.60000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | 1 | 1 | 5V ~ 100V | - | - | No | No | - | Enable, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | 16-MSOP | ||
100 In Stock | 1 : ¥84.84000 Tube | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 38V | 250kHz ~ 770kHz | 94% | Yes | No | - | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | 38-TSSOP-EP | |||
120 In Stock | 1 : ¥62.74000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4V ~ 30V | 250kHz ~ 780kHz | 97.2% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 85°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x4) | ||
2,761 In Stock | 1 : ¥77.87000 Cut Tape (CT) 2,000 : ¥40.48705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 38V | 250kHz ~ 770kHz | 95% | Yes | No | - | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | -40°C ~ 85°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) | |||
1,413 In Stock | 1 : ¥77.87000 Tube | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 38V | 250kHz ~ 770kHz | 95% | Yes | No | - | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | -40°C ~ 85°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) |