LTC3850IUF#PBF | |
---|---|
DigiKey Part Number | LTC3850IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3850IUF#PBF |
Description | IC REG CTRLR BUCK 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3850IUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 30V | |
Frequency - Switching | 250kHz ~ 780kHz | |
Duty Cycle (Max) | 97.2% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.74000 | ¥62.74 |
10 | ¥56.67800 | ¥566.78 |
91 | ¥46.92022 | ¥4,269.74 |
273 | ¥44.81139 | ¥12,233.51 |
546 | ¥40.85753 | ¥22,308.21 |
1,001 | ¥35.58561 | ¥35,621.20 |