DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,208 In Stock | 1 : ¥58.06000 Cut Tape (CT) 2,500 : ¥31.70036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, SEPIC | 1 | 1 | 5.5V ~ 100V | 100kHz ~ 1MHz | - | No | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
2,450 In Stock | 1 : ¥69.20000 Cut Tape (CT) 2,500 : ¥36.00265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PWM Signal | Step-Down | Positive | Buck | 2 | 2 | 4.5V ~ 20V | 200kHz ~ 1.5MHz | - | No | Yes | PMBus | Frequency Control, Phase Control, Power Good | -40°C ~ 125°C (TJ) | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) |