DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,203 In Stock | 1 : ¥47.52000 Tube | - | Tube | Active | Transistor Driver | Step-Up | Positive | Boost | 1 | 1 | 4.5V ~ 65V | Up to 1MHz | 100% | Yes | Yes | - | Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
7,213 In Stock | 1 : ¥21.84000 Cut Tape (CT) 2,500 : ¥9.99294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up | Positive | Boost | 1 | 1 | 4.75V ~ 45V | 100kHz ~ 700kHz | 93% | No | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | Surface Mount | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | PG-SSOP-14-EP |