DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,128 In Stock | 1 : ¥15.64000 Tube | - | Tube | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive | Buck, Push-Pull | 2 | 1 | 8V ~ 35V | 100Hz ~ 400kHz | 49% | Yes | Yes | - | Enable, Soft Start | -25°C ~ 85°C (TA) | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | ||
2,749 In Stock | 1 : ¥7.48000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 10V ~ 30V | Up to 500kHz | 96% | No | No | - | Frequency Control | 0°C ~ 70°C (TJ) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-Mini DIP | ||
2,444 In Stock | 1 : ¥8.67000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 10V ~ 30V | Up to 500kHz | 96% | No | No | - | Frequency Control | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,089 In Stock 1,774 Marketplace | 1 : ¥15.05000 Tube | - | Bulk Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter | 1 | 1 | 7.6V ~ 30V | 100kHz | 48% | No | No | - | Frequency Control | 0°C ~ 70°C (TA) | Automotive | AEC-Q100 | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,507 In Stock 28,000 Factory | 1 : ¥24.40000 Cut Tape (CT) 1,000 : ¥12.24588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | 2 | 1 | 8.6V ~ 20V | 2.05MHz | - | No | No | - | Enable, Soft Start | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥6.29000 Cut Tape (CT) 2,500 : ¥2.25095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive, Isolation Capable | Boost, Flyback | 1 | 1 | 7.6V ~ 30V | Up to 500kHz | 48% | No | No | - | Frequency Control | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |