DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,776 In Stock | 1 : ¥84.42000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | 1 | 1 | 5V ~ 100V | - | - | No | No | - | Enable, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | 16-MSOP | ||
374 In Stock | 1 : ¥71.33000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 150V | 50kHz ~ 850kHz | 100% | Yes | Yes | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP |