ULTRAVOLT / Advanced Energy DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥3,650.03000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 16V | 6000V | - | - | - | 670mA | 4 W | - | ITE (Commercial) | - | -40°C ~ 65°C | - | - | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | - | Enable, Active High | CE, cURus | 60950-1; 62368-1 | |||
44 In Stock | 1 : ¥3,650.03000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 16V | -6000V | - | - | - | 670mA | 4 W | - | ITE (Commercial) | - | -40°C ~ 65°C | - | - | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | - | Enable, Active Low | CE, cURus | 60950-1; 62368-1 | |||
38 In Stock | 1 : ¥7,316.48000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | -4000V | - | - | - | 5mA | 20 W | - | ITE (Commercial) | - | -40°C ~ 65°C | - | - | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.83" H (94.0mm x 38.1mm x 21.2mm) | - | Enable, Active High | CE, cURus | - | |||
82 In Stock | 1 : ¥12,847.23000 Bulk | Bulk | Active | Isolated Module | 3 | 10.8V | 16V | 12V | -15V | 5.6V | - | 1A, 10mA, 10mA | 12 W | 15 kV | ITE (Commercial) | - | -20°C ~ 55°C | - | - | - | Through Hole | 28-DIP Module | 5.70" L x 1.50" W x 1.30" H (144.8mm x 38.1mm x 33.0mm) | - | - | CE, cUL, UL | - | |||
26 In Stock | 1 : ¥3,207.13000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 16V | 62V | - | - | - | 64mA | 15 W | - | ITE (Commercial) | - | -40°C ~ 65°C | - | - | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | - | Enable, Active High | CE, cURus | 60950-1; 62368-1 | |||
68 In Stock | 1 : ¥1,236.43000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.5V | 5.5V | 100V | - | - | - | 5mA | 500 mW | 1.5 kV | ITE (Commercial) | Adjustable Output | -25°C ~ 70°C | - | - | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | Module | - | No | 62368-1 | |||
72 In Stock | 1 : ¥1,487.23000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.5V | 5.5V | 300V | - | - | - | 1.67mA | 500 mW | 1.5 kV | ITE (Commercial) | Adjustable Output | -25°C ~ 70°C | - | - | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | Module | - | No | 62368-1 | |||
72 In Stock | 1 : ¥1,560.71000 Bulk | Bulk | Active | High Voltage - Isolated Module | 2 | 4.5V | 5.5V | 300V | -300V | - | - | 833µA, 833µA | 500 mW | 1.5 kV | ITE (Commercial) | Adjustable Output | -25°C ~ 70°C | - | - | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | Module | - | No | 62368-1 | |||
71 In Stock | 1 : ¥1,696.50000 Bulk | Bulk | Active | High Voltage - Isolated Module | 2 | 4.5V | 5.5V | 150V | -150V | - | - | 1.67mA, 1.67mA | 500 mW | 1.5 kV | ITE (Commercial) | Adjustable Output | -25°C ~ 70°C | - | - | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | Module | - | No | 62368-1 | |||
51 In Stock | 1 : ¥1,787.70000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.5V | 5.5V | 600V | - | - | - | 833µA | 500 mW | 1.5 kV | ITE (Commercial) | Adjustable Output | -25°C ~ 70°C | - | - | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | Module | - | No | 62368-1 | |||
68 In Stock | 1 : ¥1,888.76000 Bulk | Bulk | Active | High Voltage - Isolated Module | 2 | 4.5V | 5.5V | 50V | -50V | - | - | 5mA, 5mA | 500 mW | 1.5 kV | ITE (Commercial) | Adjustable Output | -25°C ~ 70°C | - | - | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | Module | - | No | 62368-1 | |||
20 In Stock | 1 : ¥4,232.82000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 2 | 11V | 16V | 15000V | - | - | - | 260µA | 4 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 65°C | - | - | - | Through Hole | Module | 4.70" L x 1.52" W x 1.00" H (119.4mm x 38.7mm x 25.4mm) | - | Enable, Active High | CE, cUL, cURus, UL | 60950-1 | |||
15 In Stock | 1 : ¥4,517.78000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 16V | 10000V | - | - | - | 400µA | 4 W | - | ITE (Commercial) | - | -40°C ~ 65°C | - | - | - | Through Hole | Module | 3.72" L x 1.52" W x 1.00" H (94.6mm x 38.7mm x 25.4mm) | - | Enable, Active High | CE, cURus | - | |||
5 In Stock | 1 : ¥6,145.23000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 16V | 0 ~ 2000V | - | - | - | 2mA | 4 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 65°C | - | - | - | Through Hole | 11-DIP Module | 2.97" L x 1.50" W x 0.81" H (75.4mm x 38.1mm x 20.7mm) | - | - | CE, cUL, cURus, UL | - | |||
8 In Stock | 1 : ¥7,804.29000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 2000V | - | - | - | 15mA | 30 W | - | ITE (Commercial) | SCP | -40°C ~ 65°C | - | - | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | - | Enable, Active High | CE, cURus | 60950-1; 62368-1 | |||
7 In Stock | 1 : ¥8,258.03000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 10000V | - | - | - | 3mA | 30 W | - | ITE (Commercial) | - | -40°C ~ 65°C | - | - | - | Through Hole | Module | 3.72" L x 1.52" W x 1.00" H (94.6mm x 38.7mm x 25.4mm) | - | Enable, Active High | CE, cURus | - | |||
5 In Stock | 1 : ¥8,393.90000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 40000V | - | - | - | 750µA | 30 W | - | ITE (Commercial) | - | -40°C ~ 65°C | - | - | - | Through Hole | Module | 7.96" L x 1.60" W x 1.41" H (202.2mm x 40.6mm x 35.7mm) | - | Enable, Active High | CE, cURus | 60950-1 | |||
3 In Stock | 1 : ¥12,225.44000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 0 ~ 2000V | - | - | - | 62mA | 124 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 65°C | - | - | - | Through Hole | Module | 4.50" L x 4.00" W x 1.06" H (114.3mm x 101.6mm x 27.0mm) | - | Enable, Active High | CE, cUL, cURus, UL | 60950-1 | |||
2 In Stock | 1 : ¥16,980.30000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 0 ~ 20000V | - | - | - | 3mA | 60 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 65°C | - | - | - | - | - | - | - | Enable, Active Low | CE, cUL, cURus, UL | 60950-1 | |||
3 In Stock | 1 : ¥18,509.90000 Bulk | Bulk | Active | Isolated Module | 4 | - | 24V | 0 ~ 24V | 15V | 5.1V | -15V | 1A, 50mA, 50mA, 500µA | 28 W | 15 kV | ITE (Commercial) | - | - | - | - | - | Through Hole | 28-DIP Module | 5.70" L x 1.50" W x 1.30" H (144.8mm x 38.1mm x 33.0mm) | - | - | CE, cURus | - | |||
9 In Stock | 1 : ¥1,655.61000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 12.5V | 500V | - | - | - | 200µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | - | - | Through Hole | 12-DIP Module, 7 Leads | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active High | CE, cURus | - | |||
3 In Stock | 1 : ¥1,655.61000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 200V | - | - | - | 500µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | - | - | Through Hole | 12-DIP Module, 7 Leads | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active High | CE, cURus | - | |||
3 In Stock | 1 : ¥3,450.05000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 13V | 2500V | - | - | - | 320µA | 800 mW | - | ITE (Commercial) | Adjustable Output | -10°C ~ 65°C | - | - | - | Through Hole | 9-SIP Module | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active High | CE, cUL, cURus, UL | - | |||
5 In Stock | 1 : ¥4,376.98000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 22V | 26V | 0 ~ 2000V | - | - | - | 500µA | 1 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 65°C | - | - | - | Through Hole | 8-DIP Module | 2.50" L x 1.73" W x 0.69" H (63.5mm x 44.0mm x 17.5mm) | - | - | - | - | |||
20 In Stock | 1 : ¥4,646.83000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 22V | 26V | 0 ~ 1000V | - | - | - | 4mA | 4 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 65°C | - | - | - | Through Hole | 8-DIP Module | 2.50" L x 1.73" W x 0.69" H (63.5mm x 44.0mm x 17.5mm) | - | - | - | - |