15FL12-12W-I/O-RB | |
---|---|
DigiKey Part Number | 633-15FL12-12W-I/O-RB-ND |
Manufacturer | |
Manufacturer Product Number | 15FL12-12W-I/O-RB |
Description | FL-SERIES FLOATING-HOT-DECK POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 12V -15V 5.6V 1A, 10mA, 10mA 10.8V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | 5.6V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 10mA, 10mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 15 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP Module | |
Size / Dimension | 5.70" L x 1.50" W x 1.30" H (144.8mm x 38.1mm x 33.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cUL, UL | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,847.23000 | ¥12,847.23 |