DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥267.23000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 81% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
258 In Stock | 1 : ¥280.20000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
215 In Stock | 1 : ¥290.54000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 80% | Through Hole | 14-DIP Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
236 In Stock | 1 : ¥293.99000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 80% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
120 In Stock | 1 : ¥305.16000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 82% | Through Hole | 14-DIP Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
133 In Stock | 1 : ¥267.23000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 250mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 82% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
234 In Stock | 1 : ¥280.20000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 81% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
120 In Stock | 1 : ¥280.20000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 83% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
167 In Stock | 1 : ¥293.99000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 80% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
93 In Stock | 1 : ¥307.79000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 18V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 82% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
69 In Stock | 1 : ¥267.23000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 250mA | 3.8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 83% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
54 In Stock | 1 : ¥280.20000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 83% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
16 In Stock | 1 : ¥290.54000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 200mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 82% | Through Hole | 14-DIP Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
23 In Stock | 1 : ¥264.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 81% | Through Hole | 14-DIP Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
67 In Stock | 1 : ¥267.23000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 81% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
27 In Stock | 1 : ¥267.23000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 79% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
26 In Stock | 1 : ¥267.23000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 250mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 82% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
9 In Stock | 1 : ¥267.23000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 250mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 80% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
27 In Stock | 1 : ¥280.20000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 80% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
30 In Stock | 1 : ¥290.54000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 250mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 83% | Through Hole | 14-DIP Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
20 In Stock | 1 : ¥290.54000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 18V | 12V | - | - | - | 250mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 82% | Through Hole | 14-DIP Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
51 In Stock | 1 : ¥293.99000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 200mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 82% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
10 In Stock | 1 : ¥307.79000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 81% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
10 In Stock | 1 : ¥264.68000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 79% | Through Hole | 14-DIP Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
19 In Stock | 1 : ¥267.23000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 200mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 82% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - |