TDR 3-1213SM | |
---|---|
DigiKey Part Number | TDR3-1213SM-ND |
Manufacturer | |
Manufacturer Product Number | TDR 3-1213SM |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 3-1213SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.23000 | ¥267.23 |
10 | ¥247.42700 | ¥2,474.27 |
25 | ¥243.56520 | ¥6,089.13 |
50 | ¥231.96640 | ¥11,598.32 |
100 | ¥212.63560 | ¥21,263.56 |
250 | ¥208.76940 | ¥52,192.35 |
500 | ¥191.39106 | ¥95,695.53 |