DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 4 : ¥974.14000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1.33A, 1.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 55°C | 86% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : ¥923.24000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 55°C | 87% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 12 : ¥824.58333 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 2.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 4 : ¥828.91500 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 2.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 12 : ¥877.78833 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 1.4A, 1.4A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 4 : ¥885.56000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 1.4A, 1.4A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 9 : ¥895.49333 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active High | |||
0 In Stock Check Lead Time | 9 : ¥895.49333 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active Low | |||
0 In Stock Check Lead Time | 12 : ¥913.26000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 55°C | 87% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 20 : ¥922.64200 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) | 6-DIP Module | Enable, Active High | |||
0 In Stock Check Lead Time | 20 : ¥922.64200 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) | 6-DIP Module | Enable, Active Low | |||
0 In Stock Check Lead Time | 12 : ¥957.98833 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 55°C | 87% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 12 : ¥961.07333 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1.33A, 1.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 55°C | 86% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 4 : ¥970.94000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2.67A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 55°C | 87% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 9 : ¥983.46333 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1.333A, 1.333A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active High | |||
0 In Stock Check Lead Time | 9 : ¥983.46333 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1.333A, 1.333A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 6-DIP Module | Enable, Active Low | |||
0 In Stock Check Lead Time | 20 : ¥1,009.90950 Tray | Tray | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1.333A, 1.333A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) | 6-DIP Module | Enable, Active High | |||
0 In Stock Check Lead Time | 20 : ¥1,009.90950 Tray | Tray | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1.333A, 1.333A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) | 6-DIP Module | Enable, Active Low | |||
0 In Stock Check Lead Time | 12 : ¥1,018.39000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1.33A, 1.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 55°C | 86% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 4 : ¥1,035.22000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1.33A, 1.33A | 40 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 55°C | 86% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | Enable, Active Low |