DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,084 In Stock | 1 : ¥27.50000 Cut Tape (CT) 2,500 : ¥13.78528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 6V | 0.6 ~ 6V | - | - | - | 2A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 85% | Surface Mount | 14-PowerLFLGA Module | 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) | 14-ECLGA (2.5x2.5) | - | - | - | |||
627 In Stock | 1 : ¥30.79000 Cut Tape (CT) 500 : ¥19.27038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 6V | 0.6 ~ 6V | - | - | - | 2A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 85% | Surface Mount | 14-PowerLFLGA Module | 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) | 14-ECLGA (2.5x2.5) | - | - | - |