DC DC Converters

Results: 8
Voltage - Input (Min)
4.5V21.6V
Voltage - Input (Max)
5.5V26.4V
Voltage - Output 1
5V9V12V15V
Voltage - Output 2
-15V-12V-9V-5V
Current - Output (Max)
34mA, 34mA42mA, 42mA55mA, 55mA56mA, 56mA100mA, 100mA
Power (Watts)
990 mW1 W
Efficiency
79%80%81%82%84%
Approval Agency
-CE
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
E05_S-1WR3
E0512D-1WR3
DC DC CONVERTER +/-12V 1W
Mornsun America, LLC
0
In Stock
1 : ¥26.60000
Tube
Tube
Not For New Designs
Isolated Module
2
4.5V
5.5V
12V
-12V
-
-
42mA, 42mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
84%
Through Hole
14-DIP Module, 6 Leads
0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm)
-
-
CE
-
E05_S-1WR3
E0505D-1WR3
DC DC CONVERTER +/-5V 1W
Mornsun America, LLC
0
In Stock
1 : ¥26.60000
Tube
Tube
Not For New Designs
Isolated Module
2
4.5V
5.5V
5V
-5V
-
-
100mA, 100mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Through Hole
14-DIP Module, 6 Leads
0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm)
-
-
CE
-
E05_S-1WR3
E0515D-1WR3
DC DC CONVERTER +/-15V 1W
Mornsun America, LLC
0
In Stock
1 : ¥26.60000
Tube
Tube
Not For New Designs
Isolated Module
2
4.5V
5.5V
15V
-15V
-
-
34mA, 34mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
84%
Through Hole
14-DIP Module, 6 Leads
0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm)
-
-
CE
-
E2412D-1WR3
E2412D-1WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
0
In Stock
1 : ¥13.87000
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
12V
-12V
-
-
42mA, 42mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
81%
Through Hole
14-DIP Module, 6 Leads
0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm)
-
-
-
-
E2405D-1WR3
E2405D-1WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
0
In Stock
1 : ¥19.62000
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
5V
-5V
-
-
100mA, 100mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
80%
Through Hole
14-DIP Module, 6 Leads
0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm)
-
-
-
-
E2409D-1WR3
E2409D-1WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
0
In Stock
1 : ¥19.62000
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
9V
-9V
-
-
55mA, 55mA
990 mW
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
80%
Through Hole
14-DIP Module, 6 Leads
0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm)
-
-
-
-
E2415D-1WR3
E2415D-1WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
0
In Stock
1 : ¥19.62000
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
15V
-15V
-
-
34mA, 34mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
79%
Through Hole
14-DIP Module, 6 Leads
0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm)
-
-
-
-
E05_S-1WR3
E0509D-1WR3
DC DC CONVERTER +/-9V 1W
Mornsun America, LLC
0
In Stock
1 : ¥26.60000
Tube
Tube
Not For New Designs
Isolated Module
2
4.5V
5.5V
9V
-9V
-
-
56mA, 56mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
84%
Through Hole
14-DIP Module, 6 Leads
0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm)
-
-
CE
-
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.