DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : ¥131.36000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.25A | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | - | - | |||
185 In Stock | 1 : ¥183.57000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 79% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | - | - | |||
202 In Stock | 1 : ¥131.36000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1.25A | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 80% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | - | - | |||
100 In Stock | 1 : ¥131.36000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 3A | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 79% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | - | - | |||
51 In Stock | 1 : ¥183.57000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 12V | - | - | - | 1.25A | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | - | - | |||
4 In Stock | 1 : ¥183.57000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 24V | - | - | - | 625mA | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 84% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥183.57000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 625mA | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥183.57000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 1A | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥183.57000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 625mA | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥183.57000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 5V | - | - | - | 3A | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 80% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | - | - | |||
1 In Stock | 1 : ¥114.94000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 15V | - | - | - | 1A | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | - | - | |||
4 In Stock | 1 : ¥183.57000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 1A | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 80% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 18V | 36V | 37V | - | - | - | 556mA | 15 W | 5 kV | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | - | Through Hole | 5-DIP Module, 4 Leads | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - | CE, EAC, FCC, UKCA | - |