DC DC Converters

Results: 9
Voltage - Input (Min)
18V36V
Voltage - Input (Max)
36V76V
Voltage - Output 1
12V28V48V
Current - Output (Max)
7.3A12.5A29.2A
Efficiency
87%88%89%92%
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
PAH350S2428
PAH350S24-28
DC DC CONVERTER 28V 350W
TDK-Lambda
96
In Stock
1 : ¥1,230.90000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
28V
-
-
12.5A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 100°C
88%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active Low
PAH350S4828
PAH350S48-28
DC DC CONVERTER 28V 350W
TDK-Lambda
51
In Stock
1 : ¥1,230.90000
Bulk
Bulk
Active
Isolated Module
1
36V
76V
28V
-
-
12.5A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 100°C
92%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active Low
PAH350S4812
PAH350S48-12
DC DC CONVERTER 12V 350W
TDK-Lambda
37
In Stock
1 : ¥1,230.90000
Bulk
Bulk
Active
Isolated Module
1
36V
76V
12V
-
-
29.2A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 100°C
89%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active Low
PAH350 Series
PAH350S24-48
DC DC CONVERTER 48V 350W
TDK-Lambda
0
In Stock
Check Lead Time
1 : ¥1,230.90000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
48V
-
-
7.3A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 100°C
87%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active Low
PAH350S4812
PAH350S48-12/T
DC DC CONVERTER 12V 350W
TDK-Lambda
1
In Stock
1 : ¥1,230.90000
Bulk
Bulk
Active
Isolated Module
1
36V
76V
12V
-
-
29.2A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 100°C
89%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active Low
PAH350 Series
PAH350S24-48/T
DC DC CONVERTER 48V 350W
TDK-Lambda
1
In Stock
1 : ¥1,230.90000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
48V
-
-
7.3A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 100°C
87%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active Low
PAH350 Series
PAH350S24-28/T
DC DC CONVERTER 28V 350W
TDK-Lambda
0
In Stock
Check Lead Time
1 : ¥1,230.90000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
28V
-
-
12.5A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 100°C
88%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active Low
PAH350 Series
PAH350S48-28/T
DC DC CONVERTER 28V 350W
TDK-Lambda
0
In Stock
Check Lead Time
1 : ¥1,230.90000
Bulk
Bulk
Active
Isolated Module
1
36V
76V
28V
-
-
12.5A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 100°C
92%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active Low
PAH350 Series
PAH350S24-28/PT
DC DC CONVERTER 28V 350W
TDK-Lambda
0
In Stock
Check Lead Time
1 : ¥1,230.90000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
28V
-
-
12.5A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 100°C
88%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Enable, Active High
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.