DC DC Converters

Results: 8
Packaging
BulkTray
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C
Efficiency
94%94.4%
Package / Case
9-DIP Module9-DIP Module, 1/2 Brick
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
JRCWxxx
JRCW450R41Z
DC DC CONVERTER 32V 450W
OmniOn Power
346
In Stock
1 : ¥636.01000
Bulk
Bulk
Active
Isolated Module
1
36V
75V
32V
-
-
14A
450 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 100°C
94%
Through Hole
9-DIP Module, 1/2 Brick
2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)
Enable, Active Low
JRCWxxx
JRCW450R41-18Z
DC DC CONVERTER 32V 450W
OmniOn Power
0
In Stock
Check Lead Time
400 : ¥501.12278
Tray
Tray
Active
Isolated Module
1
36V
75V
32V
-
-
14A
450 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
94.4%
Through Hole
9-DIP Module
2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)
Enable, Active Low
JRCWxxx
JRCW450R4Z
DC DC CONVERTER 32V 450W
OmniOn Power
0
In Stock
Check Lead Time
400 : ¥501.12278
Tray
Tray
Active
Isolated Module
1
36V
75V
32V
-
-
14A
450 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
94.4%
Through Hole
9-DIP Module
2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)
Enable, Active High
JRCWxxx
JRCW450R641-18Z
DC DC CONVERTER 32V 450W
OmniOn Power
0
In Stock
Check Lead Time
400 : ¥509.83503
Tray
Tray
Active
Isolated Module
1
36V
75V
32V
-
-
14A
450 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
94.4%
Through Hole
9-DIP Module
2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)
Enable, Active Low
JRCWxxx
JRCW450R541Z
DC DC CONVERTER 32V 450W
OmniOn Power
0
In Stock
Check Lead Time
400 : ¥534.53833
Tray
Tray
Active
Isolated Module
1
36V
75V
32V
-
-
14A
450 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
94.4%
Through Hole
9-DIP Module
2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)
Enable, Active Low
JRCWxxx
JRCW450R41-TZ
DC DC CONVERTER 32V 450W
OmniOn Power
0
In Stock
Check Lead Time
400 : ¥555.27138
Bulk
Bulk
Active
Isolated Module
1
36V
75V
32V
-
-
14A
450 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 100°C
94%
Through Hole
9-DIP Module, 1/2 Brick
2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)
Enable, Active Low
JRCWxxx
JRCW450R641-TZ
DC DC CONVERTER 32V 450W
OmniOn Power
0
In Stock
Check Lead Time
400 : ¥585.92985
Tray
Tray
Active
Isolated Module
1
36V
75V
32V
-
-
14A
450 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
94.4%
Through Hole
9-DIP Module
2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)
Enable, Active Low
JRCWxxx
JRCW450R841-TZ
DC DC CONVERTER 32V 450W
OmniOn Power
0
In Stock
Check Lead Time
400 : ¥594.20103
Tray
Tray
Active
Isolated Module
1
36V
75V
32V
-
-
14A
450 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
94.4%
Through Hole
9-DIP Module
2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)
Enable, Active Low
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.