DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
293 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 400mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
106 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 300mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
265 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 130mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
51 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 400mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 68% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
45 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | - | 100mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
44 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 300mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
41 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 130mA | 1.6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
38 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 100mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
26 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 130mA | 1.6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 72% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
26 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 300mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 74% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
23 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 400mA | 1.3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 68% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
23 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 400mA | 1.3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
22 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 300mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
21 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | - | 100mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 72% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
20 In Stock | 1 : ¥124.79000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 300mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 74% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
4 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 130mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
4 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 100mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 74% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
4 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 100mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
3 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 300mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 74% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
1 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 300mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
1 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 300mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 72% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
1 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 130mA | 1.6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 74% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 130mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 130mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 100mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - |