SUCS1R50512B | |
---|---|
DigiKey Part Number | 1776-2701-ND |
Manufacturer | |
Manufacturer Product Number | SUCS1R50512B |
Description | DC DC CONVERTER 12V 1.6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 130mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 130mA | |
Power (Watts) | 1.6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.79000 | ¥124.79 |
5 | ¥123.83600 | ¥619.18 |
10 | ¥122.88400 | ¥1,228.84 |
25 | ¥120.99600 | ¥3,024.90 |
50 | ¥117.21460 | ¥5,860.73 |
100 | ¥105.87120 | ¥10,587.12 |
250 | ¥103.98044 | ¥25,995.11 |
500 | ¥102.08990 | ¥51,044.95 |