AD7654ASTZ | |
---|---|
DigiKey Part Number | 505-AD7654ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7654ASTZ |
Description | IC ADC 16BIT SAR 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7654ASTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2, 4 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI, Parallel, DSP | |
Configuration | MUX-S/H-MUX-ADC | |
Ratio - S/H:ADC | 2:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.44000 | ¥380.44 |
10 | ¥354.91000 | ¥3,549.10 |
25 | ¥340.03360 | ¥8,500.84 |
80 | ¥308.15600 | ¥24,652.48 |
230 | ¥297.53009 | ¥68,431.92 |