AD8602ARMZ | |
---|---|
DigiKey Part Number | 505-AD8602ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8602ARMZ |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8602ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 8.4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31300 | ¥213.13 |
50 | ¥20.10740 | ¥1,005.37 |
100 | ¥17.13220 | ¥1,713.22 |
250 | ¥16.08628 | ¥4,021.57 |
500 | ¥14.07554 | ¥7,037.77 |
1,000 | ¥11.66252 | ¥11,662.52 |
2,500 | ¥10.85826 | ¥27,145.65 |
5,000 | ¥10.45609 | ¥52,280.45 |