DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1.2A | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
304 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 400mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
294 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.2A | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
15 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 1.35A | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
17 In Stock | 1 : ¥170.85000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 1A | 5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Surface Mount | 6-SMD Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
29 In Stock | 1 : ¥224.37000 Tray | Tray | Active | Isolated Module | 1 | 36V | 76V | 3.3V | - | - | - | 1.35A | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
24 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | - | 400mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Surface Mount | 6-SMD Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
19 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | - | 400mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
16 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 1.2A | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
14 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 400mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 6-SMD Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
13 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 500mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 6-SMD Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
12 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 500mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
12 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | Surface Mount | 6-SMD Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
11 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 1.2A | 4 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 72% | Surface Mount | 6-SMD Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
18 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 400mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
15 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 1.35A | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
5 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 1A | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
4 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 500mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | Surface Mount | 6-SMD Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
1 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 400mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Surface Mount | 6-SMD Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 500mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 1.2A | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 500mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥224.37000 Tray | Tray | Active | Isolated Module | 1 | 36V | 76V | 15V | - | - | - | 400mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 1A | 5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Surface Mount | 6-SMD Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - |