DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥137.02000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 6-DIP Module | 1.59" L x 0.87" W x 0.27" H (40.2mm x 22.0mm x 6.8mm) | - | CB Scheme, IEC, UL | 62368-1 | |||
38 In Stock | 1 : ¥137.02000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 833mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 87% | Surface Mount | 6-SMD Module | 1.59" L x 0.87" W x 0.28" H (40.2mm x 22.0mm x 7.0mm) | - | CB Scheme, IEC, UL | 62368-1 | |||
0 In Stock | 22 : ¥125.30682 Tray | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 6-DIP Module | 1.54" L x 0.82" W x 0.24" H (39.2mm x 20.8mm x 6.1mm) | - | CB Scheme, IEC, UL | 62368-1 | |||
4 In Stock | 1 : ¥127.25000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 667mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 88% | Surface Mount | 6-SMD Module | 1.54" L x 0.82" W x 0.25" H (39.2mm x 20.8mm x 6.3mm) | - | CB Scheme, IEC, UL | 62368-1 | |||
3 In Stock | 1 : ¥127.25000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 833mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 87% | Surface Mount | 6-SMD Module | 1.54" L x 0.82" W x 0.25" H (39.2mm x 20.8mm x 6.3mm) | - | CB Scheme, IEC, UL | 62368-1 | |||
0 In Stock | Not For New Designs | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 84% | Surface Mount | 6-SMD Module | 1.54" L x 0.82" W x 0.25" H (39.2mm x 20.8mm x 6.3mm) | - | CB Scheme, IEC, UL | 62368-1 | |||
0 In Stock | Not For New Designs | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 84% | Surface Mount | 6-SMD Module | 1.59" L x 0.87" W x 0.28" H (40.2mm x 22.0mm x 7.0mm) | - | CB Scheme, IEC, UL | 62368-1 | |||
0 In Stock | Not For New Designs | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 833mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.54" L x 0.82" W x 0.24" H (39.2mm x 20.8mm x 6.1mm) | - | CB Scheme, IEC, UL | 62368-1 | |||
0 In Stock | Not For New Designs | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 833mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.59" L x 0.87" W x 0.27" H (40.2mm x 22.0mm x 6.8mm) | - | CB Scheme, IEC, UL | 62368-1 | |||
0 In Stock | Not For New Designs | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 667mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.54" L x 0.82" W x 0.24" H (39.2mm x 20.8mm x 6.1mm) | - | CB Scheme, IEC, UL | 62368-1 | |||
0 In Stock | Not For New Designs | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 667mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.59" L x 0.87" W x 0.27" H (40.2mm x 22.0mm x 6.8mm) | - | CB Scheme, IEC, UL | 62368-1 | |||
0 In Stock | Not For New Designs | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 667mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 88% | Surface Mount | 6-SMD Module | 1.59" L x 0.87" W x 0.28" H (40.2mm x 22.0mm x 7.0mm) | - | CB Scheme, IEC, UL | 62368-1 |